Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DSP10-5

Power Supply, DIN Rail Mount, 5V, 1.5A, 7.5W, 90 to 264 VAC, 0.74x3.58x2.95 in.
$ 39.83
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP10-5.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages6 years ago

Sager Power Systems

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-56.59%

CAD Models

Download TDK-Lambda DSP10-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDSP30-5
Power Supply, DIN Rail Mount, 5V, 3A, 15W, 90 to 264 VAC, 2.8x3.58x2.19 in.
TDK-LambdaLS35-5
Adjustable Output,DC Input Capable,Universal Input 7A 5V 1 88V~264V(AC) Fixed base mount
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
Mean WellDR-30-5
POWER SUPPLY, AC-DC,5V,3A,115-264V IN, ENCLOSED, DIN RAIL, INDUSTRIAL,15W, DR SERIES
XP POWER VEL12US050-US-JA AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 12 W, 5 V
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid

Descriptions

Descriptions of TDK-Lambda DSP10-5 provided by its distributors.

Power Supply, DIN Rail Mount, 5V, 1.5A, 7.5W, 90 to 264 VAC, 0.74x3.58x2.95 in.
PSU, DIN RAIL, 5V, 1.5A, 7.5W; No. of Outputs:1 Output; Output Power Max:7.5W; Output Voltage - Output 1:5VDC; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Ou
PSU, DIN RAIL, 5V, 1.5A, 7.5W; Voltage, output:5V; Current, output:1.5A; Power rating:7.5W; Voltage, supply min:90V ac; Voltage, supply max:264V ac; Length / Height, external:91mm; Width, external:18mm; Depth, external:55.6mm; Current, inrush:30A; Efficiency:74%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:1%; Regulation, load:1%; Temp, op. max:71°C; Temp, op. min:-25°C; Voltage, output max:5.5V; Voltage, output min:5V; Voltage, output ripple and noise pk-pk:50mV; Weight:60g
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1.5 / Output Voltage Nominal 1 V = 5 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 7.5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DSP / Efficiency % = 74 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 71 / Depth mm = 55.6 / Height mm = 91 / Width mm = 18 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-10-5
  • DSP10-5.
  • DSP105