Descriptions of TDK-Lambda SWS300-24 provided by its distributors.
TDK-Lambda, 312W Embedded Switch Mode Power Supply (SMPS), 24V dc, Enclosed
AC/DC Power Supply Single-OUT 24V 13A 300W 9-Pin
AC-DC Power Supplies, Unit type, Output: 312W, 24V, Standard type
AC-DC, 115-230VAC, OUTPUT 24V 13A, 312W
AC-DC Regulated Power Supply Module
Power Supply, AC/DC, Low Cost, 24 Volts
Adjustable Output,PFC,Universal Input 300W 13A 24V 1 265V 85V~265V(AC) Fixed base mount 198.12mm*52.07mm*101.854mm
24V 300W 85-265VAC I/P POWER S
Switch Mode Power Supply; Output Power:300W; No. of Outputs:1; Output 1 VDC +:24VDC; Output Current 1:13A; Power Supply Mounting:Chassis; Approval Bodies:UL, CSA; Approval Categories:IEC61000-4; Frequency:60Hz RoHS Compliant: Yes
PSU, SW MODE, 24V, 300W; Voltage, output:24V; Current, output:13A; Power rating:300W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:52mm; Width, external:102mm; Depth, external:198mm; Efficiency:82%; Regulation, line:48mV; Regulation, load:120mV; Voltage, output max:28.8V; Voltage, output min:20V; Voltage, output ripple and noise pk-pk:150mV; Weight:950g