Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS50A-24/A

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 24 V, 2.2 A
$ 96.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS50A-24/A.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
-12.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS15A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 15.6 W, 24 V, 650 mA
TDK-LambdaHWS30A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
XP PowerECP180PS24
AC/DC Power Supply Single-OUT 24V 5(Convection)A/7.5(Forced Air)A 180W Medical 10-Pin
XP PowerVEH120PS24
XP POWER VEH120PS24AC/DC Power Supply, Level V, Fixed, 1 Output, 90 V, 264 V, 120 W, 24 V

Descriptions

Descriptions of TDK-Lambda HWS50A-24/A provided by its distributors.

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 24 V, 2.2 A
TDK-Lambda 50WSwitch Mode Power Supply, 24V DC output voltage 2.2Aoutput_current, 1Output point
AC-DC Power Factor Correction Module, 1 Output, 53W, Hybrid
POWER SUPPLY, AC/DC-DC, 24V@2.2A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 52.8W, 24V, Option: With cover
AC-DC, Enclosed, 85-265V, 24V 2.2A, 52.8W, With cover
AC/DC CONVERTER 24V 50W / Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Switching Power Supplies 24V 2.2A 53W
AC/DC Power Supply Single-OUT 24V 2.2A 52.8W
TDK-Lambda HWS-50A-24/A Enclosed Power Supply 24VDC
PWR SUP IND 24V 2.2A SNG OUTPUT
AC-DC Converter, 1 O/P, 24V, 2.2A, 52.8W; No. of Outputs:1Outputs; Output Power Max:52.8W; Output Voltage - Output 1:24V; Output Current - Output 1:2.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:2.2A; Output Voltage Max:28.8V; Output Voltage Min:19.2V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-50A-24/A
  • HWS-50A-24A
  • HWS50A-24A
  • HWS50A24/A
  • HWS50A24A