TDK-Lambda CCG15-24-15S

DC-DC Converters, On-board type, Output: 15W, 15V, Isolated type
$ 27.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG15-24-15S.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

TDK-Lambda

Newark

Electro Sonic

Inventory History

3 month trend:
-21.43%

CAD Models

Download TDK-Lambda CCG15-24-15S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsNCS12S1205C
Module DC-DC 12VIN 1-OUT 5V 2.4A 12W 8-Pin DIP
TDK-LambdaCCG15-24-12S
Module DC-DC 1-OUT 12V 1.3A 15.6W 6-Pin DIP
Advanced EnergyAXA00H18-L
Module DC-DC 24VIN 1-OUT 24V 0.835A 20W 6-Pin
Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Advanced EnergyASA01A18-LS
Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module

Descriptions

Descriptions of TDK-Lambda CCG15-24-15S provided by its distributors.

DC-DC Converters, On-board type, Output: 15W, 15V, Isolated type
Dc-Dc Converter, 15V, 1A; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes
DC-DC Converter, 15V, 1A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:CCG15 Series; Input Voltage DC Min:9V; Input Voltage DC Max:36V; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:25.4mm; Height:9.9mm; Depth:25.4mm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:CSA, EN, UL

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-15-24-15S
  • CCG152415S