Taiwan Semiconductor SMBJ15A

SMBJ Series 600 W 15 V 24.4 Vcl Unidirectional SMT TVS Diode - DO-214AA
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ15A.

TME

Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Upverter

IHS

Taiwan Semiconductor

element14 APAC

Inventory History

3 month trend:
-39.49%

CAD Models

Download Taiwan Semiconductor SMBJ15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.166
$ 0.166
Stock
182,852
3,858,729
3,858,729
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
25.1 A
123 A
123 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
TVS Diode, Unidirectional, 600W, 24.6A, 24.4V/16.7V, SMB(DO-214AA), SMD, 2.24mm H
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseTPSMA6L15A
TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional

Descriptions

Descriptions of Taiwan Semiconductor SMBJ15A provided by its distributors.

SMBJ Series 600 W 15 V 24.4 Vcl Unidirectional SMT TVS Diode - DO-214AA
Unidirectional TVS Diode, 15V, 600W, 24.6A, 24.4V, 16.7V, SMB(DO-214AA), SMD, 2.41mm H
Taiwan Semiconductor SMBJ15A TVS diode Suppression Diodes Tape on Full reel
Diode TVS Single Uni-Directional 15V 600W 2-Pin DO-214AA
DIODE, TVS, 15V, 600W, SMB; Product Range:Transil SMBJ Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:15V; Clamping Voltage Vc Max:24.4V; Diode Case Style:SMD; No. of Pins:2Pins; Breakdown Voltage Mi

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM