Taiwan Semiconductor S3M

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), DO-214AB
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor S3M.

Future Electronics

Datasheet6 pages3 years ago

IHS

Taiwan Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
-6.35%

CAD Models

Download Taiwan Semiconductor S3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.182
$ 0.182
Stock
285,464
1,448,992
1,448,992
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
150 ns
2.5 µs
2.5 µs

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Vishay Rectifier diode Diodes, 3A, 600V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Diodes Inc.S3G-13-F
Rectifier Standard Recovery Gpp Smc 3.0A 400V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
Diodes Inc.S3M-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Taiwan Semiconductor S3M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), DO-214AB
Taiwan Semiconductor S3M Diotec KBP206G Diode bridge 600V 2A Bridge Rectifier
Rectifier Diode Switching 1KV 3A 1500ns 2-Pin SMC T/R
Rectifying Diode; 1000V; 3A; -55+150 deg.C; SMD; DO214AB(SMC)
3A 1000V Standard Recovery Rectifier
1KV 100A 250μA 3A Single chip SMC(DO-214AB) SMD mount

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM