Taiwan Semiconductor RS1M

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor RS1M.

IHS

Datasheet6 pages3 years ago
Datasheet2 pages12 years ago
Datasheet0 pages0 years ago

element14 APAC

Taiwan Semiconductor

Farnell

Master Electronics

Inventory History

3 month trend:
-3.23%

CAD Models

Download Taiwan Semiconductor RS1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.14
$ 0.14
Stock
6,463,721
28,801,757
28,801,757
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
500 ns
75 ns
75 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Taiwan SemiconductorRS1G
Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R
Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes
onsemiFMKA130L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorES1J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
onsemiFMKA130
Tape & Reel (TR) Surface Mount Schottky Single Diode Schottky 550mV @ 1A 1A 550mV 150C

Descriptions

Descriptions of Taiwan Semiconductor RS1M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Fast Rectifying Diode; 1000V; 1A; 10pF; -55+150 deg.C; SMD; DO214AC(SMA)
Rectifier Diode Switching 1KV 1A 500ns 2-Pin SMA T/R
Rectifier, Single, 1A, 1Kv, Do-214Ac; Repetitive Reverse Voltage Vrrm Max:1Kv; Forward Current If(Av):1A; Diode Configuration:Single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:500Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor RS1M.
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.3 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1M.