Taiwan Semiconductor ES1J

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ES1J.

Farnell

Datasheet7 pages4 years ago
Datasheet4 pages14 years ago

IHS

Taiwan Semiconductor

JRH Electronics

Newark

Inventory History

3 month trend:
-65.07%

CAD Models

Download Taiwan Semiconductor ES1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.148
$ 0.148
Stock
1,691,136
22,519,787
22,519,787
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Taiwan SemiconductorES1F
Rectifier Diode, Single, 300 V, 1 A, 1.3 V, 35 ns, 30 A
Taiwan SemiconductorES1C
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorRS1G
Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R
onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
onsemiSS18
SS18 Series 850 mV 1 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214AC
onsemiFMKA130L
Tape & Reel (TR) Surface Mount Schottky Single Diode Schottky 410mV @ 1A 1A 470mV 125C

Descriptions

Descriptions of Taiwan Semiconductor ES1J provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA
Standard Recovery Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A
600V 30A 35ns 5μA 1A Freestanding SMA(DO-214AC) SMD mount 2.3mm(height)
DIODE GEN PURP 600V 1A DO214AC
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.7 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 35 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM