Taiwan Semiconductor ES2J

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ES2J.

Newark

Datasheet6 pages5 years ago
Datasheet4 pages11 years ago
Datasheet5 pages18 years ago

IHS

Taiwan Semiconductor

JRH Electronics

Mouser

Inventory History

3 month trend:
+168%

CAD Models

Download Taiwan Semiconductor ES2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.093
$ 0.093
Stock
302,043
559,097
559,097
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

STMicroelectronicsSTTH1R06U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Diodes Inc.ES2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH3R04U
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
STMicroelectronicsSTTH1R02U
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-214AA Plastic T/R
DIODE SCHOTTKY 5A 200V DO-214AB / Diode Schottky 200 V 5A (DC) Surface Mount DO-214AB (SMC)

Descriptions

Descriptions of Taiwan Semiconductor ES2J provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
Discrete Diode, 600V 50A 35ns 10μA 2A SMB(DO-214AA) SMD 4.75mm × 3.73mm × 2.61mm
DIODE GEN PURP 600V 2A DO214AA / Diode 600 V 2A Surface Mount DO-214AA (SMB)
35ns 2A 600V Super Fast Recovery Rectifier
Diode Switching 600V 2A 2-Pin SMB T/R
SMD Super Fast Diode 600V 2A SMB
RECTIFIER, 600V, 2A, DO-214AA;
DIODE STANDARD 600V 2A DO214AA
Taiwan Semiconductor ES2J R5 シリコンジャンクション

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM