MCC ES2J-LTP

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC ES2J-LTP.

Farnell

Datasheet5 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-61.21%

CAD Models

Download MCC ES2J-LTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-07-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA
Diodes Inc.RS2JA-13-F
RS2JA Series 1.5 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC
Diodes Inc.US1J-13-F
Diodes Incorporated Fast Rectifier Diode, 1A, 600V, SMD, DO-214AC (SMA), 2-Pin
Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-214AC Plastic T/R

Descriptions

Descriptions of MCC ES2J-LTP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC
Rectifier, Single, 600V, 2A, Do-214Ac Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS ES2J-LTP
Rectifier Diode Switching 600V 2A 35ns 2-Pin SMA T/R
1.7V@2A 1Ã×A@600V 35ns 2A -65¡Í~+175¡Í@(Tj) 600V SMA Diodes - Fast Recovery Rectifiers ROHS
600V 50A 35ns 5μA 2A Freestanding SMA(DO-214AC) SMD mount 2.64mm(height)
DIODE GEN PURP 600V 2A DO214AC
RECTIFIER, SINGLE, 600V, 2A, DO-214AC;
DIODE STANDARD 600V 2A DO214AC

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi