Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VSSC520S-M3/9AT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 200V V(RRM), Silicon, DO-214AC
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSC520S-M3/9AT.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages10 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-33.58%

CAD Models

Download Vishay VSSC520S-M3/9AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTTH1R06U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
STMicroelectronicsSTTH2R06U
DIODE GEN PURP 600V 2A SMB / Rectifier Diode Switching 600V 2A 50ns 2-Pin SMB T/R
STMicroelectronicsSTTH3R06U
STMicroelectronics Rectifier Diode, 3A, 600V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.MURS160-13-F
DIODE GEN PURP 600V 1A SMB / Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AA
Diodes Inc.MURS140-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon

Descriptions

Descriptions of Vishay VSSC520S-M3/9AT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 200V V(RRM), Silicon, DO-214AC
DIODE SCHOTTKY 5A 200V DO-214AB / Diode Schottky 200 V 5A (DC) Surface Mount DO-214AB (SMC)
DIODE, RECTIFIER, SCH, 200V, 5A, SMC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):5A; Forward Voltage VF Max:1.7V; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSSC520S-M39AT
  • VSSC520S-M3\9AT