Taiwan Semiconductor ES1B

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ES1B.

Farnell

Datasheet7 pages4 years ago
Datasheet3 pages14 years ago

IHS

Taiwan Semiconductor

Newark

Mouser

Inventory History

3 month trend:
-41.75%

CAD Models

Download Taiwan Semiconductor ES1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.095
$ 0.095
Stock
52,444
10,675,621
10,675,621
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
950 mV
1.1 V
1.1 V
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
35 ns
3 µs
3 µs

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Diode, Rectifier, Ultrafast, Vr 200V, If 1A, Pkg DO-214AC (SMA),Vf 0.92V, Trr 35ns
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES1D-13-F
DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R
Vishay Rectifier diode Diodes, 1A, 100V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 50V 1A DO214AC

Descriptions

Descriptions of Taiwan Semiconductor ES1B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
35ns 1A 100V Super Fast Recovery Rectifier
100V 30A 35ns 5μA 1A Freestanding SMA(DO-214AC) SMD mount 2.3mm(height)
rectifying, SMD, 100V, 1A, 35ns, SMA, Ifsm 30A, reel,tape
Diode Switching 100V 1A 2-Pin SMA T/R
RECTIFIER, 100V, 1A, DO-214AC;
DIODE GEN PURP 100V 1A DO214AC
DIODE STANDARD 100V 1A DO214AC

Images

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM