Switchcraft UJ2B

Telecom and Datacom Connector, 3 Contact(s), Female, Right Angle, Solder Terminal, Jack
$ 5.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft UJ2B.

IHS

Datasheet333 pages21 years ago

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Qualtek710W-00/02
Power Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Qualtek716W-15/05
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap
Switchcraft111
Conn Phone HI-D Jack F 2 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
SwitchcraftN113B
Conn Audio F 3 POS Solder Lug ST Panel Mount 3Terminal 1Port
Schurter6600.3300
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug

Descriptions

Descriptions of Switchcraft UJ2B provided by its distributors.

Telecom and Datacom Connector, 3 Contact(s), Female, Right Angle, Solder Terminal, Jack
Unijax 0.177 Enclosed Jack 3 Cond - Double Open Circuit Thermoplastic Housing"
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
UNIJAX, CHASSIS MOUNT, PANEL MOUNT, PCB MOUNT ENCLOSED JACK, FEMALE
Conn Audio F 3 POS Solder ST Panel Mount 3Terminal 1Port
Phone Connectors 3C .177 OPEN JACK
DOUBLE OPEN CIRCUIT UNI JAX, RoHS
CONN JACK STEREO 4.39MM PNL MNT
Connector, Bantam, Jack, 3Way; Connector Type:Phone; No. Of Contacts:3; Gender:Jack; Contact Termination:Solder; Contact Plating:Silver; Pin Size:4.49Mm; Connector Mounting:Panel; Connector Body Material:Plastic; Pin Diameter:4.5Mm Rohs Compliant: Yes |Switchcraft/conxall UJ2B

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • UJ-2B