Switchcraft N113B

Conn Audio F 3 POS Solder Lug ST Panel Mount 3Terminal 1Port
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft N113B.

IHS

Datasheet2 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Switchcraft N113B provided by its distributors.

Conn Audio F 3 POS Solder Lug ST Panel Mount 3Terminal 1Port
CONN JACK STEREO 6.35MM PNL MNT
3 Pole(s), Female, Solder Terminal, Locking, Jack
CONN JACK 1/4" PHONE ENCLOSE SLD
Jack Socket; Plug Diameter:0.25; Contact Termination:Solder; Leaded Process Compatible:No; Number of Contacts:3; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • N-113B