Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 716W-15/05

Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 716W-15/05.

IHS

Datasheet1 page9 years ago

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-7.74%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Qualtek710W-00/02
Black 15 A 250 V Female Receptacle AC Connection Power Inlet
Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Qualtek703W-00/53
Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Receptacle
Conn Power F 2 POS 12.6mm Solder ST Cable Mount 2 Terminal 1 Port Bulk
Schurter6600.4325
3-Pole 15A 250VAC Mains Power Connector, Female, Solder
Schurter4300.0702
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Receptacle

Descriptions

Descriptions of Qualtek 716W-15/05 provided by its distributors.

Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap
Mains Power Connector, 15/10A, 250VAC, Female, Wire Terminal, Receptacle
Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
QUALT 716W-15/05 Connectors > Power Connectors > AC RECEPTACLES
AC Power Entry Modules SNAP-IN MNT SLDR TAB
OUTLET SNAP-IN MOUNT 10/15 A 250 VAC UL 940V-0/UL 94V-2
716W-15/05, QUALTEK ELECTRONICS
PWR ENT RCPT IEC320-2-2F PANEL
Conn, Iec C13 Outlet, 15A, 250Vac, Panel; Iec Connector Type:Iec C13 Outlet; Current Rating:15A; Voltage Rating:250Vac; Contact Termination Type:Solder; Connector Mounting:Panel Mount; Product Range:716W Series Rohs Compliant: Yes |Qualtek Electronics 716W-15/05

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 716W15/05