Switchcraft TY3F

Conn Mini XLR Connector F 3 POS Solder ST Flange Mount 3 Terminal 1 Port
$ 12.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TY3F.

IHS

Datasheet333 pages21 years ago

Newark

element14 APAC

Electro Sonic

DigiKey

Inventory History

3 month trend:
-7.09%

CAD Models

Download Switchcraft TY3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
NeutrikNC3FP-1
Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
NeutrikNC3FD-LX
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
SwitchcraftE3FSCB
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
AmphenolACJS-MVS-3
Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MVS-3

Descriptions

Descriptions of Switchcraft TY3F provided by its distributors.

Conn Mini XLR Connector F 3 POS Solder ST Flange Mount 3 Terminal 1 Port
Tini QG Mini XLR Panel Recp 3 Socket - Solder - Rear Mount Nickel w/ Silver Pins
Switchcraft TY3F Tini-QG 3 Pin Panel Mount Female Mini XLR Connector
DIN Plug; Receptacle; 3; Female; 125; 5 A; 0.010 Ohms (Max.); Copper Alloy
Connector, Xlr, Jack, 3 Position; No. Of Contacts:3Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:Ty Series Tini Q-G Rohs Compliant: Yes |Switchcraft/conxall TY3F

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-3F
  • TY3F.