Switchcraft E3FSCB

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
$ 5.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft E3FSCB.

IHS

Datasheet5 pages19 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-35.42%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
NeutrikNC3FP-1
Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
NeutrikNC3FD-LX
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Switchcraft12B
Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 267"
AmphenolACJS-MVS-3
Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MVS-3

Descriptions

Descriptions of Switchcraft E3FSCB provided by its distributors.

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Q-G Audio Panel Conn -E Series 3 Skt XLR Female - Solder Cup Black w/ Silver Pins
E Series 3 Pin XLR Female, Solder Contacts, Silver Pins / Black Finish
CONN AV XLR JACK 3 CONT PNL MNT INSULATED Q-G/E SERIES SOLDER CUP BLACK 15A
3 Pin XLR Connector Female Panel Silver Pins; Product Range: -
Female Sockets, Latch Lock, Plug Pad 3-Pin Zinc Die Cast 15A Silver Black Flange Mount Panel Mount 26mm (L) × 35.3mm (H)
XLR Connectors E SERIES SOLDER CUP
CONN PLUG FMALE XLR 3P SLDR CUP
3 Pin XLR Connector Female Panel Silver Pins; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:-; Product Range:-; Gender:Socket RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT