Switchcraft TB4M

Conn Mini XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
$ 11.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TB4M.

IHS

Datasheet1 page11 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.45%

CAD Models

Download Switchcraft TB4M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

SwitchcraftD4M
Q-G Audio Panel Conn -D Series 4 Pin XLR Male Nickel-SilverPins-Rect Housing
NeutrikNL4MP
Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
NeutrikNL4MPR
4 pole chassis connector black round G-size flange countersunk thru holes 3/16 flat tabs
NeutrikNC4MP
Conn XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Amphenol AudioAC4MDZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsAC4MPNZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft TB4M provided by its distributors.

Conn Mini XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Q-G Audio Conn - TINI-Q-G TB 4 Pin MiniXLR Male Panel Mount Nickel w/ Silver Pins
Switchcraft TB4M TINI Q-G 4-Pin Mini-XLR Male Chassis / Panel Mount Receptacle
DIN Plug; Receptacle; 4; Male; 125; 5 A; 0.010 Ohms (Max.); Copper Alloy
PLUG, TINI, Q-G, PANEL, 4POLE; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: TB Series Tini Q-G; SVHC: No

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB-4M
  • TB4M.