Switchcraft A5F

Q-G Audio Cbl Conn - A Series 5 Sckt XLR Female Nickel w/ Silver Pins
$ 21.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A5F.

element14 APAC

Datasheet1 page19 years ago

Master Electronics

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NeutrikNC5FX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
SwitchcraftTA5FX
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
SwitchcraftA4F
Q-G Audio Cbl Conn - A Series 4 Sckt XLR Female Nickel w/ Silver Pins

Descriptions

Descriptions of Switchcraft A5F provided by its distributors.

Q-G Audio Cbl Conn - A Series 5 Sckt XLR Female Nickel w/ Silver Pins
Connector XLR Connector Female 5 Position Straight Cable Mount 5 Terminal 1 Port
CONN AV XLR JACK 5 CONT CBL MNT INSULATED Q-G/ SERIES SOLDER BRASS CONT MTL
Female Sockets,Latch Lock,Plug Solder pad 5pin Stainless Steel 7.5A silver silvery wire mounting,free hanging,Through hole mounting 82.55mm(Length)
CONNECTOR, XLR, JACK, 5 POSITION; No. of Contacts:5Contacts; Gender:Jack; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:A Series; Colour:Black 3
Connector, Xlr, Jack, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Black; Conector, Tipo:Xlr; Rango De Producto:Serie A |Switchcraft/conxall A5F

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT