Switchcraft AAA3FPZ

Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/Silver Pins-PlasHandl
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AAA3FPZ.

IHS

Datasheet0 pages0 years ago

Master Electronics

Newark

X-ON

Sager Electronics

Inventory History

3 month trend:
-12.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

AmphenolAC3FJ
Conn XLR Connector F 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsAC3FBJBULK
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
SwitchcraftAAA3FZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl
NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftA3F
Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins

Descriptions

Descriptions of Switchcraft AAA3FPZ provided by its distributors.

Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/Silver Pins-PlasHandl
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
Switchcraft AAA3FPZ 3-Pin Female XLR Connector Cable End with Plastic Handle
CONN AV XLR JACK 3 CONT CBL MNT INSULATED Q-G/AAA SERIES COPPER ALLOY CONT MTL
AAA Series 3 Pin XLR Female Cable Mount, Silver Pins / Plastic Body (Silver Head)
Q-G XLR Microphone Connectors 3 PIN FEMALE SILVER PLSTIC HANDLE NICKEL
CONNECTOR, XLR, FEMALE, 3POS; Connector; CONNECTOR, XLR, FEMALE, 3POS; Connector Type:XLR; Series:Q-G; No. of Contacts:3; Gender:Jack; Contact Termination:Solder; Contact Plating:Silver; Connector Mounting:Cable; Connector Body Material:Metal; Color:Black

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • AAA3FPZ.