Switchcraft S760K

DC Power Mini Plug - Locking 0.080 Center Hole x 1.7" Long Black Insul.Tip - Black Handle"
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S760K.

Newark

Datasheet1 page17 years ago
Datasheet1 page15 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity794058-1
Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Contact, Brass
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of Switchcraft S760K provided by its distributors.

DC Power Mini Plug - Locking 0.080 Center Hole x 1.7" Long Black Insul.Tip - Black Handle"
Conn Power PL 1 POS Solder/Crimp ST Cable Mount 1 Terminal 1 Port
Switchcraft DCplug DC plug, 2.1mmthe inside diameter of 5.0A, Cable installation
CONN AV POWER PLUG MINI 2.03MM IDPINSIZE STRAIGHT INSULATED LOCKING BLACK
Locking DC Power Plug 2.5mm ID 5.5mm OD Black Plastic Insulator
DC Power Connectors DC PWR PLG 0.080 1.7L, BLK HAND. LCK
DC POWER PLUG, 0.080" (2.0mm) ID pin, 1.7" (43.18mm) overall length, black insulator tip, black handle, locking
Power Plug with Locking 2.1x5.5mm, Straight
JACK PLUG, 5A DC; Gender: Plug; Current Rating: 5A; Pin Diameter: -; Barrel Length: 9.5mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2mm; Barrel Outer Diameter: 5.5mm; Voltage Rati
Connector, Dc Power, Plug, 5A; Rango De Producto:-; Género:Macho; Tensión Nominal:-; Intensidad Nominal:5A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Soldable; Longitud:1.7"; Núm. De Contactos:15 |Switchcraft/conxall S760K

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S760K.