Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft S1012

High Amperage Power Plug, Non-Locking, Rubber Handle for cable O.D. 0.125-0.105" [3.2-3.8mm]

$ 7.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S1012.

IHS

Datasheet8 pages13 years ago

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
+57.16%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1658608-4
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
Amphenol Sine SystemsAT06-3S
Amphenol Power Connectors Automotive connector male plug, ATseries, 3road, Wire installation
Amphenol Sine SystemsAT06-4S
Amphenol Power Connectors Automotive connector male plug, ATseries, 4road, Wire installation
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation

Descriptions

Descriptions of Switchcraft S1012 provided by its distributors.

High Amperage Power Plug, Non-Locking, Rubber Handle for cable O.D. 0.125-0.105" [3.2-3.8mm]
Conn Power PL 1 POS Solder ST Cable Mount 2 Terminal Single Port
CONNECTOR, POWER, DC, 11A PWR PLUG .12 O.D
HIGH AMPERAGE POWER PLUG NON- 10AMP POWER JACKS AND PLUGS
CONNECTOR, POWER ENTRY, PLUG, 10A, 24VDC; CONNECTOR, POWER ENTRY, PLUG, 10A, 24VDC; Gender:Plug; Current Rating:11A; Pin Diameter:-; Barrel Length:18.19mm; Connector Mounting:Cable M; Available until stocks are exhausted
Connector, Power Entry, Plug, 10A, 24Vdc; Rango De Producto:Serie S10; Género:Macho; Tensión Nominal:24Vdc; Intensidad Nominal:10A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:- |Switchcraft/conxall S1012

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT