Switchcraft R3FZ

Q-G Audio Plug Conn - R Series 3 Pin RA XLR Female Cable Mnt Nickel w/ Silver Pins
$ 12.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft R3FZ.

Newark

Datasheet1 page16 years ago

X-ON

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.66%

CAD Models

Download Switchcraft R3FZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

SwitchcraftTA3FX
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3FZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Nickel w/ Silver Pins-Mtl Hndl
NeutrikNC3FXX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FRX
Conn XLR Connector F 3 POS Solder RA Cable Mount 3 Terminal 1 Port
NeutrikNC3FX
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftA3F
Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins

Descriptions

Descriptions of Switchcraft R3FZ provided by its distributors.

Q-G Audio Plug Conn - R Series 3 Pin RA XLR Female Cable Mnt Nickel w/ Silver Pins
Conn XLR Connector F 3 POS RA Cable Mount 3 Terminal 1 Port
RIGHT ANGLE CABLE MOUNT XLR CONN FEMALE SILVER PLATED CONTACTS 125 V AC 3 WAY
Switchcraft R3FZ Female 3-Pin XLR Right Angle Cable Mount Connector
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:R Series; Connector Colour:Black; Gender:Jack RoHS Compliant: Yes
SOCKET, XLR, R/A, 3POLE; Connector type:XLR; Gender:Socket; Ways, No. of:3; Series:QG; Mounting type:Cable; Colour:Nickel; Current rating:15A; Poles, No. of:3; Voltage rating, AC:125V; Plating, female contact:Silver; Plating, male contact:Silver

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT