Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft PJRAS2X2S01X

Connector Audio F 6 POS Solder RA Thru-Hole 6 Terminal 4 Port

$ 2.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS2X2S01X.

Newark

Datasheet1 page20 years ago

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-0.01%

CAD Models

Download Switchcraft PJRAS2X2S01X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.741
$ 1.482
Stock
5,239
2,013
Authorized Distributors
6
3
Gender
Female
Female
Pitch
-
-
Number of Positions
-
2
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
Nickel
Nickel
Housing Material
Thermoplastic
-
Connector Type
-
-
Current Rating
2 A
2 A
Number of Contacts
-
-
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-770522-1
CONN SOCKET 18-24AWG CRIMP TIN / Socket Contact Tin 18-24 AWG Crimp Power
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
TE Connectivity5747844-5
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
TE Connectivity5749266-1
Conn Mini DIN Circular Socket 6 POS Solder RA Through Hole 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft PJRAS2X2S01X provided by its distributors.

Connector Audio F 6 POS Solder RA Thru-Hole 6 Terminal 4 Port
2 horizontal by 2 vertical position RCA PCB mount RCA jack, screw mounting hole, shielded, white (x2) / red (x2)
Conn Rca 8Pos Jack Tin Plated Contacts; |Switchcraft/conxall PJRAS2X2S01X
4 Pole(s), Solder Terminal, Jack
CONNECTOR, 4 POS SHLD JK WW-RR
RCA Phono Connectors 4P R/A PHONO JACK
2X2 POS RCA PCB JACK W/MNT HOL
CONNECTOR, RCA/PHONO, JACK, 4 POSITION; No. of Contacts:4Contacts; Gender:Jack; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Connector Colour:Red, White; External Diameter: 03M4240

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT