Switchcraft PJRAS1X1S01

Conn Phono Jack F Solder RA Thru-Hole 1 Port
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS1X1S01.

IHS

Datasheet333 pages21 years ago

X-ON

Electro Sonic

Newark

Inventory History

3 month trend:
-0.31%

CAD Models

Download Switchcraft PJRAS1X1S01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 1.129
Stock
3,888
14,519
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
-
-
Mount
Through Hole
Through Hole
Contact Plating
Nickel
Nickel
Housing Material
-
Thermoplastic
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-05-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

REANNYS354
Rean Phono receptacle 2-pole right-angle PCB-mount max. panel thickness 1.2 mm | Neutrik NYS354
Amphenol AudioACJS-HHOP
Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
AmphenolACJM-MHOP
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Switchcraft PJRAS1X1S01 provided by its distributors.

Conn Phono Jack F Solder RA Thru-Hole 1 Port
CONNECTOR, 1 POS RA PHONO JACK
3 Pole(s), Female, Solder Terminal, Locking, Jack
PHONO JACK 1POS R/A BLACK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT