Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft MT332BX

1/4 Long Frame Telephone Jack 3 Cond - Double Open Circuit Solder-WEco Equiv 238A"

$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft MT332BX.

IHS

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
+99.12%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-09-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity776430-3
AMPSEAL 16 SERIES 3 WAY CABLE MOUNT SOCKET CONNECTOR WITH CRIMP TERMINATION
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity350180
AMP-BLADE Two-Piece Printed Circuit Edge Connectors TST P REC 130L SPCL
TE Connectivity2-967642-1
TE Connectivity Automotive Receptacle, Micro Quadlock System, 3-Way, 7.5A, Wire Mount
In a Pack of 10, Molex Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum

Descriptions

Descriptions of Switchcraft MT332BX provided by its distributors.

1/4 Long Frame Telephone Jack 3 Cond - Double Open Circuit Solder-WEco Equiv 238A"
Conn 1/4\" Phone Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Switchcraft MT332B Longframe Connector 3-Conductor Jack
3-Conductor 1/4" Long Frame Jack, Weco Equiv. 238A, Mil Type M641/3-1, Max. Diameter "x" 0.562" (14.3Mm) Rohs Compliant: Yes |Switchcraft/conxall MT332BX
CONN JACK STEREO 6.35MM PNL MNT

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT-332BX