Molex 78172-0003

In a Pack of 10, Molex Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78172-0003.

Sager Electronics

Datasheet1 page13 years ago

IHS

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
+10.86%

CAD Models

Download Molex 78172-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

CONNECTOR, RCPT, 3POS, 1ROW, 1.25MM; Available until stocks are exhausted Alternative available
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
TE Connectivity353908-3
Rectangular Connector Housings; 353908-3; TE CONNECTIVITY; 1; 3; White; Straight
Conn FFC Connector SKT 3 POS 1mm Solder RA Thru-Hole Tray
TE Connectivity440146-2
1.25mm WTB Socket, Housing,2p, Wire-to-Board Connector Assemblies and Housings
TE Connectivity353293-2
Conn IDC Connector RCP 2 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 78172-0003 provided by its distributors.

In a Pack of 10, Molex Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
Connector Housing, Receptacle, 3 Contacts, 1 Row, 1.2 mm, 78172 Series, LCP, Pico-EZmate, Black
1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Black
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.047 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 3POS, 1ROW, 1.2MM; Pitch Spacing:1.2mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:Pico-EZmate 78172 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019); For Use With:78172-0410 Socket Crimp Terminals; No. of Positions:3Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0781720003
  • 78172-0003 .
  • 78172-0003 ..
  • 781720003