Descriptions of TE Connectivity 776430-3 provided by its distributors.
AMPSEAL 16 SERIES 3 WAY CABLE MOUNT SOCKET CONNECTOR WITH CRIMP TERMINATION
Automotive Housing, Receptacle, 3Pos; |Te Connectivity Amp 776430-3
Conn Housing RCP 3 POS 4.5mmCrimp STCable Mount Black Package
Plug, unequipped, 3 pole, straight, 1 row, yellow, 776430-3
TE Connectivity 776430-3 AMPSEAL16 Pin Housing 3 Pins 1 pc
Conn Housing RCP 3 POS 4.5mm Crimp ST Cable Mount
Automotive Connectors RECPT 3 POS YEL 18-14 AWG
Combination Line Connector, 3 Contact(s), Male
AS16,CAP ASSY,ST,03P,N SEAL,CODE C
AMPSEAL 16 Sealed Wire-to-Wire and Wire-to-Board Connector, 13A, HDSF 16AWG Terminals, Integrated Locking, 2/3/4/6/8/12 Pos
AMP 776430-3 AS 16 3P CAP ASSY KEY 3
AS16,CAP ASSY,ST,03P,N SEAL,CODE C Nominal Voltage Architecture: 12 V 48 V 24 V 240 V Number of Positions: 3 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 12 V 3 | Part Number: 776430-3 | Internal Number: 776430-3 | Alias Number: AS16-ST-04-03PC-N | 1.5 mm | TE Connectivity | AMP