Switchcraft L712AS

DC Power Mini Cable Jack 2.5mm Pin - 8.1mm Long Bushing Solder Lugs Term - Sealed
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L712AS.

element14 APAC

Datasheet4 pages14 years ago

Upverter

Master Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-25.27%

CAD Models

Download Switchcraft L712AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
Amphenol Communications SolutionsL717TWA7W2P
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
TE Connectivity1-745492-9
TE Connectivity 1-745492-9 D-Sub Male Connector IDC Unshrouded 22-20AWG
TE Connectivity1-745492-7
IDC D-Sub Plug Assembly, Wire-to-Wire, IDC Termination, 2.77mm Pitch, Signal Circuit
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft L712AS provided by its distributors.

DC Power Mini Cable Jack 2.5mm Pin - 8.1mm Long Bushing Solder Lugs Term - Sealed
POWER JACK, 2.5MM, IP68, SOLDER LUG; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2.5mm; Barrel Outer Diamete
L712AS, Switchcraft L712AS is a rugged, sealed power jack that provides a great waterproof alternative to the standard power jack. 2.5 mm center pin. IP 68/ NEMA 250 (6P) rated. It is perfect for harsh environments such as medical equipment, outdoor power supplies and lighting where a waterproof power jack is needed. Note: sealed cap (part number JCAP) is sold separately.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT