Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C3MX

Circular Connector, 3 Contact(s), Elastomeric, Male, Solder Terminal, Plug

$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C3MX.

Farnell

Datasheet6 pages13 years ago
Datasheet2 pages25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-45.65%

CAD Models

Download Switchcraft EN3C3MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Plastic plug, without backshell, for 3 female contacts, IP68/69K
Amphenol IndustrialMS3102R14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3C3MX provided by its distributors.

Circular Connector, 3 Contact(s), Elastomeric, Male, Solder Terminal, Plug
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
CIRCULAR CONNECTOR, PLUG, 3 POSITION, CABLE; Connector Type:Circular Industrial; Product Range:EN3 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Ty
Circular Connector, Plug, 3 Position, Cable; Rango De Producto:Serie En3; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall EN3C3MX
Shell Material = Thermoplastic / Contact Plating = Gold over Nickel / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 7.5 / Contacts = 3 / Series = EN3 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 7 / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Bayonet

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C3MX.