Switchcraft EN3C2M

Circular Connector, Plug, 2 Way, Cable; |Switchcraft/conxall EN3C2M
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C2M.

IHS

Datasheet4 pages18 years ago

element14 APAC

Newark

Farnell

Mouser

Inventory History

3 month trend:
-5.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.58
$ 6.539
Stock
238
17,771
Authorized Distributors
2
6
Gender
Male
Male
Number of Positions
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Snap
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
250 V
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol AudioSP-2-FS
Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Plug, Cable Mount, Silver Plated Contacts
Amphenol Sine SystemsSP-2-FNS
Conn Speaker Connector F 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3100ER12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
AmphenolSP-2-F
Amphenol Audio Speaker Connector, Screw Lock, 2-Ch, 20A, Cable Mount Right Angle Receptacle
AmphenolSP-2-FN
Conn Loudspeaker Connector F 2 POS Screw ST Cable Mount 2 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft EN3C2M provided by its distributors.

Circular Connector, Plug, 2 Way, Cable; |Switchcraft/conxall EN3C2M
Circular Connector, 2 Contact(s), Male, Solder Terminal
Cord connector, male, weathertight, #20 contacts, 2 pin
EN3 Weathertight Connectors 2P MALE CORD TYPE
CIRCULAR CONNECTOR, PLUG, 2 WAY, CABLE; Product Range: EN3 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact T; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C2M...