Switchcraft EN3C2MX

Switchcraft Micro circular connector plug, EN3series, 2Core, Cable installation, welding
$ 6.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C2MX.

element14 APAC

Datasheet6 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+14.42%

CAD Models

Download Switchcraft EN3C2MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.539
$ 8.58
Stock
16,757
238
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Bayonet
Snap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Amphenol97-12S-3P
CONTACT, INDUSTRIAL INSERT PLUG, 2-C, SOLDER, SZ 12S #16 AWG, 97 SERIES
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E14S-9P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Switchcraft EN3C2MX provided by its distributors.

Switchcraft Micro circular connector plug, EN3series, 2Core, Cable installation, welding
Circular Connector, 2 Contact(s), Elastomeric, Male, Solder Terminal, Plug
Conn Circular M 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Circular Connector, Plug, 2Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EN3C2MX
Shell Material = Thermoplastic / Contact Plating = Gold over Nickel / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 7.5 / Contacts = 2 / Series = EN3 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 7 / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Bayonet

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C2MX.