Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft E111L

Conn 1/4\" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
$ 10.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft E111L.

IHS

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+412%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolAC3FPZ
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC4FPZ
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsEP-5-13P
Conn XLR Connector F 5 POS Solder Bucket ST Flange Mount 5 Terminal 1 Port
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft E111L provided by its distributors.

Conn 1/4\" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
1/4 Jack - E Series - Locking 2 Conductor - Single Open Nickel Finish - Mates to 250"
1 Pole(s), Solder Terminal, Jack
1/4" Mono Locking Eh Panel Mount Connector Nickel/Black; No. Of Contacts:-; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:-Rohs Compliant: Yes |Switchcraft/conxall E111L
1/4"" MONO LOCKING JACK IN XLR HOUSING

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT