Switchcraft C3F

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 16.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft C3F.

Farnell

Datasheet1 page16 years ago

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+20.58%

CAD Models

Download Switchcraft C3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Conn XLR Connector RCP 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
NeutrikNC3FP-1
Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts
SwitchcraftTY3F
Conn Mini XLR Connector F 3 POS Solder ST Flange Mount 3 Terminal 1 Port
SwitchcraftE3FSCB
Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft C3F provided by its distributors.

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Q-G Audio Panel Conn -C Series 3PinXLR F- #5-40Screws NotIncl Nickel-SilverPins-Circ Housing
Connector XLR Connector Female 3 Position Straight Panel Mount 3 Terminal 1 Port
CONN AV XLR JACK 3 CONT CHASSIS/PNL MNT Q-G/ SERIES SCREW
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts:3Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:C Series; Connector Type

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT