Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft A6F

Q-G Audio Cbl Conn - A Series 6 Sckt XLR Female Nickel w/ Silver Pins
$ 22.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A6F.

Newark

Datasheet1 page18 years ago

Electro Sonic

Jameco (USA)

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.60%

CAD Models

Download Switchcraft A6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC6FX
Conn AV XLR Jack 6 Cont Cbl Mnt Uninsulated X Series Solder Brass Cont Mtl 7.5A
NeutrikNC6FXX-BAG
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
NeutrikNC6FX-BAG
Conn XLR Connector F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
SwitchcraftA5F
Q-G Audio Cbl Conn - A Series 5 Sckt XLR Female Nickel w/ Silver Pins
Amphenol AudioAG5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
SwitchcraftTA5FX
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft A6F provided by its distributors.

Q-G Audio Cbl Conn - A Series 6 Sckt XLR Female Nickel w/ Silver Pins
Connector XLR Connector Female 6 Position Straight Cable Mount 6 Terminal 1 Port
CONN AV XLR JACK 6 CONT CBL MNT INSULATED Q-G/ SERIES SOLDER BRASS CONT MTL
Female Sockets,Latch Lock,Plug Solder pad 6pin Stainless Steel 7.5A silver silvery wire mounting,free hanging,Through hole mounting 82.55mm(Length)
Connector, Xlr, Jack, 6 Position; Género:Jack; Núm. De Contactos:6; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Rango De Producto:Serie A |Switchcraft/conxall A6F

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT