Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 851X

Conn Phone Plug M 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
$ 6.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 851X.

IHS

Datasheet1 page10 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
Amphenol Sine SystemsAT06-3S
Amphenol Power Connectors Automotive connector male plug, ATseries, 3road, Wire installation
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
Amphenol Sine SystemsAT06-4S
Amphenol Power Connectors Automotive connector male plug, ATseries, 4road, Wire installation
TE Connectivity1658615-3
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDF, 15 Contacts, DA, IDC / IDT
TE Connectivity1-745494-5
Conn D-Sub PIN 15 POS 1.37mm IDT STCable Mount 15 Terminal 1 Port Package

Descriptions

Descriptions of Switchcraft 851X provided by its distributors.

Conn Phone Plug M 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Subminiature .097 Phone Plug w/ Solder Lug - Locking Black Handle"
SWITCHCRAFT 851X Phone Audio Connector, Locking, 2 Contacts, Plug, 2.5 mm, Cable Mount, Nickel Plated Contacts
Plug, 2.5Mm Jack, Locking, 2Pole; |Switchcraft/conxall 851X
Phone Connectors MINI PHONE PLUG W/LK
Switchcraft 851X Micro Lock Plug
PLUG, 2.5MM JACK, LOCKING, 2POLE; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 2.5mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body M; Available until stocks are exhausted

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1192898