Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 850X

Connector Phone Plug PL 2 Position Solder Lug Straight Cable Mount 2 Terminal 1 Port
$ 5.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 850X.

Farnell

Datasheet1 page10 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.25%

CAD Models

Download Switchcraft 850X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
Amphenol Sine SystemsAT06-3S
Amphenol Power Connectors Automotive connector male plug, ATseries, 3road, Wire installation
TE Connectivity1658615-3
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDF, 15 Contacts, DA, IDC / IDT
Amphenol Sine SystemsAT06-4S
Amphenol Power Connectors Automotive connector male plug, ATseries, 4road, Wire installation
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
TE Connectivity2-1473562-4
Tyco Electronics RITS Connector, RITS Connectorseries, 4road, 2.0mmPitch, Cable installation

Descriptions

Descriptions of Switchcraft 850X provided by its distributors.

Connector Phone Plug PL 2 Position Solder Lug Straight Cable Mount 2 Terminal 1 Port
Switchcraft 2.5mm Mono Plug, Audio Connector, Wire Mount, Solder Termination, Black
PLUG, 2.5MM JACK, 2POLE; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 2.5mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No SV
Connector, Rca/Phono, Plug, 2 Position; Género:Macho; Diámetro Del Pin:0.101"; Núm. De Contactos:2; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Color:Black; Para Usar Con:Tr2A |Switchcraft/conxall 850X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 850X.
  • 850X..