Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 762

Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
$ 3.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 762.

IHS

Datasheet2 pages17 years ago

Master Electronics

Inventory History

3 month trend:
+523%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity322694
Ring Tongue Terminal, Heat Resistant, M4; |Te Connectivity Amp 322694.
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
Quick Disconnect Terminal 14-16AWG F 14.92mm 6.06mm Nickel
Quick Disconnect High Reliability Terminal (HRT) Female for (2.50-6.00mm) 12 AWG Wire Accepts 6.30 x 0.81mm Tab

Descriptions

Descriptions of Switchcraft 762 provided by its distributors.

Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
CONNECTOR, POWER, DC, 2.1MM PWR PLUG RED TIP BLK HANDLE
2.1mm (0.084") DC Power Plug, 1.42" overall length, black handle
CONN PWR PLUG 2.1X5.5MM SOLDER
Dc Power Plug Connector, 5A, Cable; Gender:Plug; Current Rating:5A; Pin Diameter:-; Barrel Length:9.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.1Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 762

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT