Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 761KS17

Switchcraft DCplug DC plug, 761KSseries, 2.5mmthe inside diameter of 5.0A, Cable installation

$ 5.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 761KS17.

element14 APAC

Datasheet4 pages14 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.42%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Molex Tinned crimping terminal Female terminal, KKseries, maximum0.35mm², min0.05mm²

Descriptions

Descriptions of Switchcraft 761KS17 provided by its distributors.

Switchcraft DCplug DC plug, 761KSseries, 2.5mmthe inside diameter of 5.0A, Cable installation
POWER PLUG, 2.5MM PIN, 4.4-5.1MM OD CABL; Gender: Plug; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: 12mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2.5mm; Barrel Outer
Sealed Power Plg, 5A, 30Vdc, 2.5Mm Pin Dia; Rango De Producto:-; Género:Macho; Tensión Nominal:30Vdc; Intensidad Nominal:5A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Soldable; Aislante, Color:Negro |Switchcraft/conxall 761KS17

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 761KS17.