Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 760

Connector Power Female 2 Position Straight Cable Mount 2 Terminal 1 Port
$ 3.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 760.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+12.22%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity794058-1
Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Contact, Brass
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass

Descriptions

Descriptions of Switchcraft 760 provided by its distributors.

Connector Power Female 2 Position Straight Cable Mount 2 Terminal 1 Port
Miniature DC Power Plug 0.100 Center Hole x 1/4" Long Black Insul.Tip - Black Handle"
Switchcraft DCplug DC plug, 2.5mmthe inside diameter of 5.0A, Cable installation
Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
DC POWER PLUG, 0.100" (2.5mm) ID pin, 1.4" (36mm) overall length, black insulator tip, black handle
DC Power Connectors DC PWR PLG 2.5MM X.374 BLK HANDLE
Power Plug without Locking 2.5x5.5mm, Straight
Switchcraft Power Plug- 5.5mmx2.5mm I.D.x1.42L
MINIATURE POWER PLUG 5 AMP UNF 2B (5/16)
RF/Microwave Amplifier, 1 Func, Hybrid
CONN PWR PLUG 2.5X5.5MM SOLDER
JACK PLUG, DC; Gender: Plug; Current Rating: 5A; Pin Diameter: -; Barrel Length: 9.5mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2.5mm; Barrel Outer Diameter: 5.5mm; Voltage Ratin

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 760.