Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 740

Conn Miniature Phone Plug PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port

$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 740.

Newark

Datasheet1 page12 years ago

JRH Electronics

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Qualtek712-00/00
Mains Power Connector, 10A, 250 VAC, Male, Plug
Schurter4732.0000
Connector, IEC POWER ENTRY, PLUG, 10A; C; Connector Type:IEC; Current Rating:10A; Color:Black;
Schurter4735.0000
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter4782.0100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal
BulginPX0580/PC
Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange
Schurter4733.0000
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug

Descriptions

Descriptions of Switchcraft 740 provided by its distributors.

Conn Miniature Phone Plug PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Tini-Plug .141 Mini PhonePlug 2 Cond w/ Screw Terminals Black Handle - SPECIAL ORDER"
CONN AV PHONE PLUG 2 CONT SZ 0.141" SCREW COPPER ALLOY
2 Pole(s), Male, Screw Terminal, Plug
Phone Connectors 2 COND 3.5MM BLK
TINI PLUG ROHS 0.101 JACKS AND PLUGS
Connector, Rca/Phono, Plug, 2 Position; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 740

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT