Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 281

Littel 1/4 CommercialCbl Plug 2 Cond-w/SldrLug and Cbl Clamp Nickel Plating - #280Unassmbld"
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 281.

Newark

Datasheet3 pages19 years ago

Master Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Connector Contact,pin,crimp Terminal |Molex 02-09-8104
38541 SERIES COMPACT POWER CONNECTOR PLUG, CABLE CLAMP (TOP) TERMINATION
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.

Descriptions

Descriptions of Switchcraft 281 provided by its distributors.

Littel 1/4 CommercialCbl Plug 2 Cond-w/SldrLug and Cbl Clamp Nickel Plating - #280Unassmbld"
Conn 1/4" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Switchcraft 281 1/4 Inch 2-Conductor Phone Plug (Solder Terminals) Unassembled
1/4" Mono Cable Mount Male Plug with Solder Lugs; Product Range: -
6.3mm Audio, 2 Pole(s), Solder Terminal, Plug
Same as Switchcraft# 280 except unassembled
1/4" Mono Cable Mount Male Plug With Solder Lugs; No. Of Contacts:-; Gender:Plug; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Copper Alloy Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 281

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT