Switchcraft 267

267, 1/4" Stereo 3 Conductor Cable Mount Plug, Black Plastic w/Solder Lug & Cable Clamp
$ 5.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 267.

IHS

Datasheet1 page13 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+38.75%

CAD Models

Download Switchcraft 267 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity282105-1
TE Connectivity AMP Superseal 1.5 Series Automotive Connector Plug, 3 Circuits, Wire Mount
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag

Descriptions

Descriptions of Switchcraft 267 provided by its distributors.

267, 1/4" Stereo 3 Conductor Cable Mount Plug, Black Plastic w/Solder Lug & Cable Clamp
Littel 1/4 CommercialCbl Plug 3 Cond-w/SldrLug and Cbl Clamp Black Plastic Handle"
Conn 1/4" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
3 Pole(s), Male, Solder Terminal, Locking, Plug
CONN AV PHONE PLUG 3 CONT SZ 1/4" INSULATED LITTEL-PLUG SOLDER LUG CLAMP
#CONNECTOR,AUDIO,267 PLUG,1/4" PHONE,3C,BLACK
Phone Connectors 3 COND 1/4 BLACK
CONNECTOR, RCA/PHONO, PLUG, 3 POSITION; No. of Contacts:3Contacts; Gender:Plug; Pin Diameter:6.35mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Plastic Body; Product R
Connector, Rca/Phono, Plug, 3 Position; Género:Macho; Diámetro Externo:6.35Mm; Núm. De Contactos:3; Conector, Color:Negro; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Color:Black; Conector, Tipo:Rca/Phono |Switchcraft/conxall 267

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT