Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 260

Conn 1/4\" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port
$ 9.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 260.

IHS

Datasheet3 pages19 years ago

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.69%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity172337-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
39-30-2031 Molex Headers & Wire Housings 3 CKT VERT HEADER datasheet, inventory, & pricing.

Descriptions

Descriptions of Switchcraft 260 provided by its distributors.

Conn 1/4\" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Littel 1/4 CommercialCbl Plug 3 Cond-w/ScrwTerm -No CblClamp Black Plastic Handle"
6.3mm Audio, 3 Pole(s), Male, Screw Terminal, Plug
CONN AV PHONE PLUG 3 CONT SZ 1/4" INSULATED LITTEL-PLUG SCREW BLACK NICKEL
Switchcraft 260 3-Conductor 1/4in TRS Plug (Black)
Phone Connectors 3 COND 1/4 BLACK
CONNECTOR, RCA/PHONO, PLUG, 3 POSITION; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Pla 39F675

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT