Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 237

1/4" Stereo 3 Conductor Cable Mount Plug, Flat Black Plastic Handle w/Solder Contacts
$ 7.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 237.

IHS

Datasheet1 page19 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+94.60%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity794059-1
Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 30 to 26 AWG; 0.039 in.
Amphenol NexusTP-120
Telephone Plug 4 Conductor Rohs Compliant: Yes |Amphenol Industrial TP-120
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²

Descriptions

Descriptions of Switchcraft 237 provided by its distributors.

1/4" Stereo 3 Conductor Cable Mount Plug, Flat Black Plastic Handle w/Solder Contacts
Conn 1/4\" Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
CONN AV PHONE PLUG 3 CONT SZ 1/4" CBL MNT RT. ANG INSULATED SOLDER BLACK
6.3mm Audio, 3 Pole(s), Solder Terminal, Plug
1/4" Stereo Cable Mount Male Flat Plug w; 1/4" Stereo Cable Mount Male Flat Plug with Solder Contacts; Product Range:-
RCA Phono Connectors STEREO PLUG
CONN PLUG STEREO 6.35MM RA 3COND
1/4" Stereo Cable Mount Male Flat Plug With Solder Contacts; No. Of Contacts:-; Gender:Plug; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Copper Alloy Body Rohs Compliant: Yes |Switchcraft/conxall 237

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT