Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 131

1/4 Ext Phone Jack - Cable Stereo 3 Cond w/Sldr -Dbl Open Shielded Handle - Mates to 297"
$ 12.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 131.

element14 APAC

Datasheet1 page17 years ago

Master Electronics

DigiKey

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-27.07%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switchcraft121
1/4 Ext Phone Jack - Cable Mono 2 Cond w/Sldr-Single Open Shielded Handle - Mates to 280"
Switchcraft12A
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"
Amphenol Sine SystemsACJM-MHDC
Phone Audio Connector, 4 Contacts, Jack, PCB Mount, Tin Plated Contacts, Plastic Body
Switchcraft142A
Conn Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsACJM-PH
1/4" Single Vertical PCB Phone Jack, Mono, Metal Bore, Plastic Nut, Metal Thread

Descriptions

Descriptions of Switchcraft 131 provided by its distributors.

1/4 Ext Phone Jack - Cable Stereo 3 Cond w/Sldr -Dbl Open Shielded Handle - Mates to 297"
Conn 1/4\" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
CONN AV PHONE JACK 3 CONT SZ 1/4" CBL MNT INSULATED EXTENSION JAX SOLDER LUG
CONNECTOR, PHONE AUDIO, JACK, 3 POSITION; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:6.35mm; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Metal Body; Product Range:-; Connector Typ
Connector, Phone Audio, Jack, 3 Position; Género:Jack; Diámetro Del Pin:6.35Mm; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:-; Conector, Tipo:Phone |Switchcraft/conxall 131

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT