Switchcraft 142A

Conn Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 142A.

IHS

Datasheet2 pages19 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.047
Stock
1,412
6,239
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
2
-
Mount
Panel
Chassis Mount, Panel
Contact Plating
Nickel
Nickel, Silver
Housing Material
Plastic
Plastic
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switchcraft12A
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"
Switchcraft3505F
Phono Jack; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Number of Contacts:2 RoHS Compliant: No
Amphenol Sine SystemsACJM-MVS-2
1/4" Phone Audio Conn, Jack, 2Pos; |Amphenol Audio ACJMMVS2
Amphenol AudioACJM-MVS-2S
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
AmphenolACJS-MHS
Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Switchcraft 142A provided by its distributors.

Conn Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port
Phone Jack; Snap-In; Molded Plastic (Housing); Copper Alloy; 0.25 in.
Phone Connectors 2C 3.5MM ENCLOSED
2 Pole(s), Solder Terminal, Jack

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT