Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 121

1/4 Ext Phone Jack - Cable Mono 2 Cond w/Sldr-Single Open Shielded Handle - Mates to 280"

$ 8.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 121.

element14 APAC

Datasheet1 page18 years ago

Master Electronics

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switchcraft131
1/4 Ext Phone Jack - Cable Stereo 3 Cond w/Sldr -Dbl Open Shielded Handle - Mates to 297"
Amphenol Sine SystemsACJM-MHDC
Phone Audio Connector, 4 Contacts, Jack, PCB Mount, Tin Plated Contacts, Plastic Body
Switchcraft12A
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"
Amphenol AudioACJM-MV-2
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
Amphenol Sine SystemsACJS-MHDEM
Conn 1/4" Stereo Phone Jack F/F 6 POS 3.1mm/3.25mm Solder RA Thru-Hole 12 Terminal 2 Port

Descriptions

Descriptions of Switchcraft 121 provided by its distributors.

1/4 Ext Phone Jack - Cable Mono 2 Cond w/Sldr-Single Open Shielded Handle - Mates to 280"
Connector 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Switchcraft 6.35mmmono interface, Audio connector, Cable installation, Welding termination, Natural color
CONNECTOR, PHONE AUDIO, JACK, 2 POSITION; No. of Contacts:2Contacts; Gender:Jack; Pin Diameter:6.35mm; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Metal Body; Product Range:-; Connector Typ
Connector, Phone Audio, Jack, 2 Position; Género:Jack; Diámetro Del Pin:6.35Mm; Núm. De Contactos:2; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:-; Conector, Tipo:Phone |Switchcraft/conxall 121
Audio Type = Mono / Size = 6.35 mm / Gender = Socket / Poles = 2 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Nickel / Body Material = Copper Alloy / Jack / Plug Colour = Nickel

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT