What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft 1238

1/4 Ext Phone Jack - Cable Stereo 3 Cond w/Sldr -Dbl Open Shielded Handle - Mates to 297"

$ 12.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 1238.

IHS

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1746741-3
Conn E-Con SensorConnector SKT 3 POS 2mmCrimp STCable Mount 3 Terminal 1 Port Tube
TE Connectivity4-1746741-3
Telecom and Datacom Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1746741-3
Conn E-Con Sensor Connector SKT 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsAT04-3P
Amphenol Power Connectors Automotive connector female seat, ATseries, 3road, Wire installation
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Rectangular Connector; Rango De Producto:-; Conector, Tamaño De La Carcasa:- |Molex 38331-8003

Descriptions

Descriptions of Switchcraft 1238 provided by its distributors.

1/4 Ext Phone Jack - Cable Stereo 3 Cond w/Sldr -Dbl Open Shielded Handle - Mates to 297"
Switchcraft 1238 -1/4 inch 3-Conductor Stereo Jack with Shielded Handle and Solder Lugs
Conn 1/4\" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
CONN AV PHONE JACK 3 CONT SZ 1/4" CBL MNT INSULATED EXTENSION JAX SOLDER LUG
1/4" Stereo Cable Mount Jack Female with Solder Contacts
3 Pole(s), Solder Terminal, Jack
Phone Connectors 3C EXTENSION JACK
ER - Jack, Phone; Panel Mount;
RS APAC
1/4" Stereo Cable Mount Jack Female With Solder Contacts; No. Of Contacts:-; Gender:Jack; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Brass Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 1238

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1,238