Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XZVG53W-3

SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 574nm Min.Intensity: 20
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZVG53W-3.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
+16.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.08
$ 0.072
Stock
451,801
133,117
Authorized Distributors
3
3
Illumination Color
-
-
Lens Color
Colorless
Colorless
Case/Package
0603
0603
Number of Pins
-
2
Luminous Intensity
39 mcd
39 mcd
Lens Style
-
-
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
570 nm
570 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPG1608SEKC/T
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
1.6X.8Mm Smt Led, alingap Org, Wtr Clr; |Lumex SML-LXFT0603SOC-TR
Surface-Mount/Axial Led Lamp, red, water C; |Lumex SML-LXFM0603SRC-TR
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of SunLED XZVG53W-3 provided by its distributors.

SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 574nm Min.Intensity: 20
603 SMD , 574nm Green LED; 0.8x1.6x0.4mm SMD, Chip Type Mount with Raised Flat Top Lens
Single Color LED, Green, Water Clear, 1.2mm
SMD LEDs, Green, 120° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZVG53W3